8 Bit Digital to Analog Converter 1 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMD01-E/MG

DigiKey Part Number
150-MCP47CMD01-E/MG-ND
Manufacturer
Manufacturer Product Number
MCP47CMD01-E/MG
Description
IC DAC 8BIT V-OUT 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,01000 €1,01 €
250,85200 €21,30 €
1000,75730 €75,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €