
MCP47CVB08-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47CVB08-20E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CVB08-20E/ST |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Category | Differential Output No |
Manufacturer Microchip Technology | Data Interface I2C |
Packaging Tube | Reference Type External, Internal, Supply |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 6µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47CVB08T-20E/ST | Microchip Technology | 2.500 | 150-MCP47CVB08T-20E/STCT-ND | 8,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 25 | 7,33480 € | 183,37 € |
| 100 | 6,66330 € | 666,33 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

