
MCP47CVB08T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47CVB08T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47CVB08T-20E/STCT-ND - Cut Tape (CT) 150-MCP47CVB08T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47CVB08T-20E/ST |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
Category | Differential Output No |
Manufacturer Microchip Technology | Data Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal, Supply |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 6µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,39498 € | 18.487,45 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

