8 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CVB01-E/MF

DigiKey Part Number
MCP47CVB01-E/MF-ND
Manufacturer
Manufacturer Product Number
MCP47CVB01-E/MF
Description
IC DAC 8BIT 10-DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.1, ±0.1
Number of Bits
8
Architecture
Current Source
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
16µs (Typ)
Package / Case
10-VFDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
10-DFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP47CMB01-E/MFMicrochip Technology121MCP47CMB01-E/MF-ND1,00000 €Parametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,83000 €0,83 €
250,69400 €17,35 €
1000,62540 €62,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €