
MCP47CMB01-E/MF | |
|---|---|
DigiKey Part Number | MCP47CMB01-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP47CMB01-E/MF |
Description | IC DAC 8BIT 10-DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Microchip Technology | Voltage - Supply, Analog 1.8V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.1 |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 16µs (Typ) | Package / Case 10-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 10-DFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 25 | 0,84800 € | 21,20 € |
| 100 | 0,75390 € | 75,39 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

