MFR Recommended




MCP47A1T-A1E/LT | |
|---|---|
DigiKey Part Number | MCP47A1T-A1E/LTTR-ND - Tape & Reel (TR) MCP47A1T-A1E/LTCT-ND - Cut Tape (CT) MCP47A1T-A1E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47A1T-A1E/LT |
Description | IC DAC 6BIT SC-70-6 |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP47A1T-A1E/LT Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 6 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 15µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47A1T-A1E/LTY | Microchip Technology | 2.319 | 150-MCP47A1T-A1E/LTYCT-ND | 0,65000 € | MFR Recommended |


