
MCP47A1T-A1E/LTY | |
|---|---|
DigiKey Part Number | 150-MCP47A1T-A1E/LTYTR-ND - Tape & Reel (TR) 150-MCP47A1T-A1E/LTYCT-ND - Cut Tape (CT) 150-MCP47A1T-A1E/LTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47A1T-A1E/LTY |
Description | IC DAC 6BIT SC-70-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.8V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 6 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 15µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 25 | 0,55040 € | 13,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49689 € | 1.490,67 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

