Direct

MCP4461T-104E/ML | |
|---|---|
DigiKey Part Number | MCP4461T-104E/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4461T-104E/ML |
Description | IC DIG POT 100K 20-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 257 Taps I2C Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4461T-104E/ML Models |
Category | Memory Type Non-Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Series | Features Mute, Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-QFN (4x4) |
Configuration Potentiometer | Package / Case 20-VFQFN Exposed Pad |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4461-104E/ML | Microchip Technology | 278 | MCP4461-104E/ML-ND | 2,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,79427 € | 5.921,09 € |
| Unit Price without VAT: | 1,79427 € |
|---|---|
| Unit Price with VAT: | 2,13518 € |


