MCP4261T-103E/ML is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 995
Unit Price: 1,36000 €
Datasheet
Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4261T-103E/ML

DigiKey Part Number
MCP4261T-103E/MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4261T-103E/ML
Description
IC DIG POT 10K 16-QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 257 Taps SPI Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP4261T-103E/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
16-QFN (4x4)
Configuration
Potentiometer
Package / Case
16-VQFN Exposed Pad
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
10k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4261-103E/MLMicrochip Technology995MCP4261-103E/ML-ND1,36000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,13870 €3.757,71 €
Manufacturers Standard Package
Unit Price without VAT:1,13870 €
Unit Price with VAT:1,35505 €