Direct

MCP4231-503E/ML | |
|---|---|
DigiKey Part Number | MCP4231-503E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP4231-503E/ML |
Description | IC DIG POT 50K 16-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 129 Taps SPI Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4231-503E/ML Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 16-QFN (4x4) |
Configuration Potentiometer | Package / Case 16-VQFN Exposed Pad |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 129 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4231T-503E/ML | Microchip Technology | 0 | MCP4231T-503E/ML-ND | 0,85756 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 0,85756 € | 390,19 € |
| Unit Price without VAT: | 0,85756 € |
|---|---|
| Unit Price with VAT: | 1,02050 € |


