
MCP39F501T-E/MQ | |
|---|---|
DigiKey Part Number | MCP39F501T-E/MQTR-ND - Tape & Reel (TR) MCP39F501T-E/MQCT-ND - Cut Tape (CT) MCP39F501T-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP39F501T-E/MQ |
Description | IC POWER MONITOR 1PH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP39F501T-E/MQ Models |
Category | Meter Type Single Phase |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-VFQFN Exposed Pad |
Measurement Error 0.1% | Supplier Device Package 28-QFN (5x5) |
Current - Supply 13mA | Base Product Number |
Voltage - Supply 2.7 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 25 | 2,54960 € | 63,74 € |
| 100 | 2,54870 € | 254,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,31174 € | 7.628,74 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


