
MCP3919A1T-E/MQ | |
|---|---|
DigiKey Part Number | MCP3919A1T-E/MQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3919A1T-E/MQ |
Description | IC ENERGY METER FRONT 3CH 24QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3919A1T-E/MQ Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type 3 Phase |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 28-VFQFN Exposed Pad |
Voltage - I/O High 0.7V | Supplier Device Package 28-QFN (5x5) |
Voltage - I/O Low 0.3V | Base Product Number |
Current - Supply 2.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,68873 € | 5.572,81 € |
| Unit Price without VAT: | 1,68873 € |
|---|---|
| Unit Price with VAT: | 2,00959 € |

