
MCP3912A1-E/MQ | |
|---|---|
DigiKey Part Number | MCP3912A1-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP3912A1-E/MQ |
Description | IC ENERGY METER FRONT 4CH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3912A1-E/MQ Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type 3 Phase |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 28-VFQFN Exposed Pad |
Voltage - I/O High 0.7V | Supplier Device Package 28-QFN (5x5) |
Voltage - I/O Low 0.3V | Base Product Number |
Current - Supply 2.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 25 | 3,05000 € | 76,25 € |
| 100 | 2,75860 € | 275,86 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |


