
MCP3910A1T-E/SS | |
|---|---|
DigiKey Part Number | MCP3910A1T-E/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3910A1T-E/SS |
Description | IC ENERGY METER FRONT 2CH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3910A1T-E/SS Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type 2 x Single Phase |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 0.7V | Supplier Device Package 20-SSOP |
Voltage - I/O Low 0.3V | Base Product Number |
Current - Supply 1.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,55753 € | 2.492,05 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,85346 € |

