
MCP3910-E/SS | |
|---|---|
DigiKey Part Number | MCP3910-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3910-E/SS |
Description | IC ENERGY METER FRONT 2CH 20SSOP |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3910-E/SS Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type 2 x Single Phase |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 0.7V | Supplier Device Package 20-SSOP |
Voltage - I/O Low 0.3V | Base Product Number |
Current - Supply 1.5mA |

