
MCP3909T-E/SS | |
|---|---|
DigiKey Part Number | MCP3909T-E/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3909T-E/SS |
Description | IC ENERGY METERING SPI 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3909T-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | 390kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.85V | |
Current - Supply | 2.3mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,87612 € | 3.939,85 € |
| Unit Price without VAT: | 1,87612 € |
|---|---|
| Unit Price with VAT: | 2,23258 € |

