
MCP3907-I/SS | |
|---|---|
DigiKey Part Number | MCP3907-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3907-I/SS |
Description | IC ENERGY METER INT OSC 24-SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Packaging Tube | Supplier Device Package 24-SSOP |
Part Status Obsolete | Base Product Number |
Meter Type Single Phase |

