CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515T-E/SO

DigiKey Part Number
MCP2515T-E/SOTR-ND - Tape & Reel (TR)
MCP2515T-E/SOCT-ND - Cut Tape (CT)
MCP2515T-E/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2515T-E/SO
Description
IC CAN CONTROLLER W/SPI 18SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2515T-E/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
252,11720 €52,93 €
1002,05470 €205,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1002,05468 €2.260,15 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €