
MCP2515-E/MLVAO | |
---|---|
DigiKey Part Number | MCP2515-E/MLVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515-E/MLVAO |
Description | IC CANBUS CONTROLLER SPI 20QFN |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |