Direct

MCP2510T-E/SO | |
|---|---|
DigiKey Part Number | MCP2510T-E/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2510T-E/SO |
Description | IC CAN CONTROLLER W/SPI 18-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2510T-E/SO Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Protocol CANbus | Supplier Device Package 18-SOIC |
Function Controller | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2510-E/SO | Microchip Technology | 24 | MCP2510-E/SO-ND | 4,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 4,45007 € | 4.895,08 € |
| Unit Price without VAT: | 4,45007 € |
|---|---|
| Unit Price with VAT: | 5,29558 € |


