CANbus Controller CAN 2.0 SPI Interface 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CANbus Controller CAN 2.0 SPI Interface 18-PDIP
18-DIP (300mil)_SDIP18 Pkg

MCP2510-E/P

DigiKey Part Number
MCP2510-E/P-ND
Manufacturer
Manufacturer Product Number
MCP2510-E/P
Description
IC CAN CTLR EXTENDED TEMP 18DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2510-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
CAN 2.0
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Package / Case
18-DIP (0.300", 7.62mm)
Protocol
CANbus
Supplier Device Package
18-PDIP
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,69000 €4,69 €
253,91800 €97,95 €
1003,79270 €379,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €