Direct

MCP25025T-I/SL | |
|---|---|
DigiKey Part Number | MCP25025T-I/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP25025T-I/SL |
Description | IC XPNDR 4MHZ CAN 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 CAN (1-Wire) 4 MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP25025T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Number of I/O | 8 | |
Interface | CAN (1-Wire) | |
Interrupt Output | No | |
Features | EEPROM, POR, PWM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 4 MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 2,79695 € | 7.272,07 € |
| Unit Price without VAT: | 2,79695 € |
|---|---|
| Unit Price with VAT: | 3,32837 € |


