
MCP22301T-1I/KYX | |
|---|---|
DigiKey Part Number | 150-MCP22301T-1I/KYXTR-ND - Tape & Reel (TR) 150-MCP22301T-1I/KYXCT-ND - Cut Tape (CT) 150-MCP22301T-1I/KYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP22301T-1I/KYX |
Description | STAND-ALONE USB TYPE-C/PD PORT C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 SPI Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP22301T-1I/KYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 3.1 | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V, 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 25 | 1,56680 € | 39,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42000 € | 4.260,00 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



