Parametric Equivalent

MCP22301-2I/KYX | |
|---|---|
DigiKey Part Number | 150-MCP22301-2I/KYX-ND |
Manufacturer | |
Manufacturer Product Number | MCP22301-2I/KYX |
Description | STAND-ALONE USB TYPE-C/PD PORT C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 SPI Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP22301-2I/KYX Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards USB 3.1 |
Packaging Tray | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 40-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 40-VQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP22301-1I/KYX | Microchip Technology | 0 | 150-MCP22301-1I/KYX-ND | 1,56998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,56998 € | 769,29 € |
| Unit Price without VAT: | 1,56998 € |
|---|---|
| Unit Price with VAT: | 1,86828 € |


