Parametric Equivalent

MCP2221T-I/SL | |
|---|---|
DigiKey Part Number | MCP2221T-I/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2221T-I/SL |
Description | IC USB TO I2C BRIDGE DEVICE 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2221T-I/SL Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 14-SOIC |
Function Bridge, USB to I2C/UART | Base Product Number |
Interface I2C, UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2221AT-I/SL | Microchip Technology | 1.358 | 150-MCP2221AT-I/SLCT-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 2,05489 € | 5.342,71 € |
| Unit Price without VAT: | 2,05489 € |
|---|---|
| Unit Price with VAT: | 2,44532 € |





