
MCP2210T-I/SSVAO | |
---|---|
DigiKey Part Number | MCP2210T-I/SSVAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2210T-I/SSVAO |
Description | IC USB TO SPI BRIDGE 20SSOP |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SPI | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |