
MCP2210T-I/SO | |
|---|---|
DigiKey Part Number | MCP2210T-I/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2210T-I/SO |
Description | IC CONVERTER USB-SPI 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2210T-I/SO Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol USB | Supplier Device Package 20-SOIC |
Function Bridge, USB to SPI | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,87165 € | 2.994,64 € |
| Unit Price without VAT: | 1,87165 € |
|---|---|
| Unit Price with VAT: | 2,22726 € |


