
MCP2200-I/MQVAO | |
---|---|
DigiKey Part Number | 150-MCP2200-I/MQVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2200-I/MQVAO |
Description | IC USB TO UART BRIDGE 20VQFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2200-I/MQVAO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |