Direct

MCP2140AT-I/SS | |
|---|---|
DigiKey Part Number | MCP2140AT-I/SSTR-ND - Tape & Reel (TR) MCP2140AT-I/SSCT-ND - Cut Tape (CT) MCP2140AT-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2140AT-I/SS |
Description | IC IRDA CONTROLLR DTE/DCE 20SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2140AT-I/SS Models |
Category | Interface UART |
Manufacturer Microchip Technology | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Protocol IRDA® | Supplier Device Package 20-SSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2140A-I/SS | Microchip Technology | 0 | MCP2140A-I/SS-ND | 2,09771 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 25 | 2,08400 € | 52,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,88474 € | 3.015,58 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


