Direct

MCP2036T-I/MG | |
|---|---|
DigiKey Part Number | MCP2036T-I/MGCT-ND - Cut Tape (CT) MCP2036T-I/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2036T-I/MG |
Description | IC SENSOR INTERFACE 16-QFN |
Customer Reference | |
Detailed Description | Sensor Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2036T-I/MG Models |
Category | Applications Analog I/O |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
DigiKey Programmable Not Verified | Base Product Number |
Type Sensor Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2036-I/MG | Microchip Technology | 1.040 | MCP2036-I/MG-ND | 0,65000 € | Direct |


