
MCP2036-I/MG | |
|---|---|
DigiKey Part Number | MCP2036-I/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP2036-I/MG |
Description | IC SENSOR INTERFACE 16-QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2036-I/MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Applications | Analog I/O | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 25 | 0,59400 € | 14,85 € |
| 100 | 0,53360 € | 53,36 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


