Direct

MCP2036T-I/MG | |
|---|---|
DigiKey Part Number | MCP2036T-I/MGCT-ND - Cut Tape (CT) MCP2036T-I/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2036T-I/MG |
Description | IC SENSOR INTERFACE 16-QFN |
Customer Reference | |
Detailed Description | Sensor Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2036T-I/MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Applications | Analog I/O | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


