Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

MCP2025T-500E/SN | |
|---|---|
DigiKey Part Number | MCP2025T-500E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2025T-500E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2025T-500E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6625-GAQW | Microchip Technology | 3.999 | 150-ATA6625-GAQWCT-ND | 0,93000 € | Similar |
| ATA663254-GAQW | Microchip Technology | 3.314 | 150-ATA663254-GAQWCT-ND | 0,48000 € | Similar |
| MCP2021PT-330E/SN | Microchip Technology | 0 | MCP2021PT-330E/SN-ND | 1,37429 € | Parametric Equivalent |
| MCP2021PT-500E/SN | Microchip Technology | 0 | MCP2021PT-500E/SN-ND | 1,37429 € | Parametric Equivalent |
| MCP2021T-330E/SN | Microchip Technology | 28 | 150-MCP2021T-330E/SNCT-ND | 1,62000 € | Parametric Equivalent |




