
ATA6625-GAQW | |
|---|---|
DigiKey Part Number | 150-ATA6625-GAQWTR-ND - Tape & Reel (TR) 150-ATA6625-GAQWCT-ND - Cut Tape (CT) 150-ATA6625-GAQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6625-GAQW |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA6625-GAQW Models |
Category | Voltage - Supply 5V ~ 27V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol LINbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 25 | 0,92320 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,75429 € | 3.017,16 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


