MCP2021P-500E/MD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,35359 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,35359 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 50
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,15656 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,51722 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1/1 Transceiver Half LINbus 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2021P-500E/MD

DigiKey Part Number
MCP2021P-500E/MD-ND
Manufacturer
Manufacturer Product Number
MCP2021P-500E/MD
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP2021P-500E/MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
Microchip Technology
Voltage - Supply
6V ~ 18V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
LINbus
Supplier Device Package
8-DFN (4x4)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2021-330E/MDMicrochip Technology0MCP2021-330E/MD-ND1,35359 €Parametric Equivalent
MCP2021-500E/MDMicrochip Technology0MCP2021-500E/MD-ND1,35359 €Parametric Equivalent
MCP2021A-330E/MDMicrochip Technology50MCP2021A-330E/MD-ND1,52000 €Parametric Equivalent
MCP2021A-500E/MDMicrochip Technology0MCP2021A-500E/MD-ND1,15656 €Parametric Equivalent
MCP2021P-330E/MDMicrochip Technology0MCP2021P-330E/MD-ND1,51722 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2731,51722 €414,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51722 €
Unit Price with VAT:1,80549 €