Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP2021-500E/MD | |
|---|---|
DigiKey Part Number | MCP2021-500E/MD-ND |
Manufacturer | |
Manufacturer Product Number | MCP2021-500E/MD |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2021-500E/MD Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol LINbus | Supplier Device Package 8-DFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2021A-330E/MD | Microchip Technology | 50 | MCP2021A-330E/MD-ND | 1,51000 € | Parametric Equivalent |
| MCP2021P-330E/MD | Microchip Technology | 0 | MCP2021P-330E/MD-ND | 1,50516 € | Parametric Equivalent |
| MCP2021P-500E/MD | Microchip Technology | 0 | MCP2021P-500E/MD-ND | 1,50516 € | Parametric Equivalent |



