
MCP19035T-AAABE/MF | |
|---|---|
DigiKey Part Number | MCP19035T-AAABE/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP19035T-AAABE/MF |
Description | IC REG CTRLR BUCK 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP19035T-AAABE/MF Models |
Category | Frequency - Switching 300kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,49208 € | 4.923,86 € |
| Unit Price without VAT: | 1,49208 € |
|---|---|
| Unit Price with VAT: | 1,77558 € |




