
ARD00514 | |
|---|---|
DigiKey Part Number | ARD00514-ND |
Manufacturer | |
Manufacturer Product Number | ARD00514 |
Description | EVAL BOARD FOR MCP19035 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP19035 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 8V ~ 26V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP19035 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 62,17000 € | 124,34 € |
| Unit Price without VAT: | 62,17000 € |
|---|---|
| Unit Price with VAT: | 73,98230 € |


