Direct

MCP18480T-I/SS | |
|---|---|
DigiKey Part Number | MCP18480T-I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP18480T-I/SS |
Description | IC HOT SWAP CTRLR -48V 20SSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP18480T-I/SS Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply -48V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Hot Swap Controller | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Channels 1 | Supplier Device Package 20-SSOP |
Internal Switch(s) No | Base Product Number |
Applications -48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP18480-I/SS | Microchip Technology | 0 | MCP18480-I/SS-ND | 5,78522 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 5,78510 € | 9.256,16 € |
| Unit Price without VAT: | 5,78510 € |
|---|---|
| Unit Price with VAT: | 6,88427 € |


