Direct

MCP18480-I/SS | |
|---|---|
DigiKey Part Number | MCP18480-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP18480-I/SS |
Description | IC HOT SWAP CTRLR -48V 20SSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP18480-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | - | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 5,83493 € | 390,94 € |
| Unit Price without VAT: | 5,83493 € |
|---|---|
| Unit Price with VAT: | 6,94357 € |


