Direct
Similar
Similar
Similar
Similar
Similar



MCP1827-5002E/ET | |
|---|---|
DigiKey Part Number | MCP1827-5002E/ET-ND |
Manufacturer | |
Manufacturer Product Number | MCP1827-5002E/ET |
Description | IC REG LINEAR 5V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1827-5002E/ET Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.6V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1827T-5002E/ET | Microchip Technology | 33 | MCP1827T-5002E/ETCT-ND | 1,59000 € | Direct |
| LP3852ESX-5.0/NOPB | Texas Instruments | 128 | 296-LP3852ESX-5.0/NOPBCT-ND | 4,47000 € | Similar |
| LP3853ESX-5.0/NOPB | Texas Instruments | 0 | LP3853ESX-5.0/NOPB-ND | 3,06270 € | Similar |
| LP3872ESX-5.0/NOPB | Texas Instruments | 0 | 296-LP3872ESX-5.0/NOPBCT-ND | 3,65000 € | Similar |
| LP3873ESX-5.0/NOPB | Texas Instruments | 243 | 296-LP3873ESX-5.0/NOPBCT-ND | 4,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57060 € | 392,65 € |
| Unit Price without VAT: | 1,57060 € |
|---|---|
| Unit Price with VAT: | 1,86901 € |



