Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MCP1826T-2502E/DC | |
|---|---|
DigiKey Part Number | MCP1826T-2502E/DCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1826T-2502E/DC |
Description | IC REG LINEAR 2.5V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826T-2502E/DC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.4V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72525DCQ | Rochester Electronics, LLC | 8.444 | 2156-TPS72525DCQ-ND | 4,29200 € | Similar |
| TPS72525DCQR | Texas Instruments | 10.482 | 296-TPS72525DCQRCT-ND | 4,70000 € | Similar |
| TPS72525DCQRG4 | Texas Instruments | 0 | 296-TPS72525DCQRG4TR-ND | 1,72480 € | Similar |
| TPS726126DCQ | Rochester Electronics, LLC | 7.671 | 2156-TPS726126DCQ-ND | 4,19000 € | Similar |
| TPS726126DCQR | Texas Instruments | 0 | TPS726126DCQR-ND | 1,89422 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38260 € | 1.530,40 € |
| Unit Price without VAT: | 0,38260 € |
|---|---|
| Unit Price with VAT: | 0,45529 € |




