MCP1812BT-033/HCA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11.510
Unit Price: 0,19000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1812BT-033/HCA

DigiKey Part Number
150-MCP1812BT-033/HCATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1812BT-033/HCA
Description
IC REG LINEAR 3.3V 300MA 4-UDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.5 µA
Mfr
Current - Supply (Max)
220 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-UDFN (1x1)
Voltage Dropout (Max)
0.6V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5504-3.3YMT-TRMicrochip Technology11.510MIC5504-3.3YMT-CT-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes