MCP101T-315I/TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP101T-315I/TT

MCP1812AT-033/TT

DigiKey Part Number
MCP1812AT-033/TTTR-ND - Tape & Reel (TR)
MCP1812AT-033/TTCT-ND - Cut Tape (CT)
MCP1812AT-033/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1812AT-033/TT
Description
IC REG LINEAR 3.3V 300MA SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1812AT-033/TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 300mA
Current - Output
Current - Quiescent (Iq)
0.5 µA
Current - Supply (Max)
220 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
250,36040 €9,01 €
1000,32600 €32,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32596 €977,88 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €