Similar
Similar



MCP1812AT-018/TT | |
|---|---|
DigiKey Part Number | MCP1812AT-018/TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1812AT-018/TT |
Description | IC REG LINEAR 1.8V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.5 µA |
Mfr | Current - Supply (Max) 220 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.6V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1711T-18I/OT | Microchip Technology | 8.417 | MCP1711T-18I/OTCT-ND | 0,42000 € | Similar |
| AP2127N-1.8TRG1 | Diodes Incorporated | 6.220 | AP2127N-1.8TRG1DICT-ND | 0,17000 € | Similar |



