


MCP1811AT-012/LT | |
|---|---|
DigiKey Part Number | MCP1811AT-012/LTTR-ND - Tape & Reel (TR) MCP1811AT-012/LTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP1811AT-012/LT |
Description | IC REG LINEAR 1.2V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.5 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1711T-12I/OT | Microchip Technology | 7.953 | MCP1711T-12I/OTCT-ND | 0,42000 € | Similar |
| LD59015C12R | STMicroelectronics | 40 | 497-13239-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,30600 € | 30,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30596 € | 917,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

