

MCP1804T-3002I/DB | |
---|---|
DigiKey Part Number | MCP1804T-3002I/DBTR-ND - Tape & Reel (TR) MCP1804T-3002I/DBCT-ND - Cut Tape (CT) MCP1804T-3002I/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-3002I/DB |
Description | IC REG LINEAR 3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-3002I/DB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
25 | 0,66920 € | 16,73 € |
100 | 0,61760 € | 61,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,61762 € | 617,62 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |