
MCP1755T-3302E/DCVAO | |
|---|---|
DigiKey Part Number | 150-MCP1755T-3302E/DCVAOTR-ND - Tape & Reel (TR) 150-MCP1755T-3302E/DCVAOCT-ND - Cut Tape (CT) 150-MCP1755T-3302E/DCVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755T-3302E/DCVAO |
Description | IC REG LIN 3.3V 300MA SOT-223-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 400 µA |
Part Status Active | PSRR 80dB (1kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-223-6 |
Voltage Dropout (Max) 0.3V @ 300mA | Supplier Device Package SOT-223-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,39010 € | 39,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35696 € | 1.427,84 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

