


MCP1755T-1802E/MC | |
|---|---|
DigiKey Part Number | 150-MCP1755T-1802E/MCTR-ND - Tape & Reel (TR) 150-MCP1755T-1802E/MCCT-ND - Cut Tape (CT) 150-MCP1755T-1802E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755T-1802E/MC |
Description | IC REG LINEAR 1.8V 300MA 8-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755T-1802E/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 25 | 0,59400 € | 14,85 € |
| 100 | 0,59170 € | 59,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,59166 € | 1.952,48 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


