


MCP1755T-1802E/MC | |
|---|---|
DigiKey Part Number | 150-MCP1755T-1802E/MCTR-ND - Tape & Reel (TR) 150-MCP1755T-1802E/MCCT-ND - Cut Tape (CT) 150-MCP1755T-1802E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755T-1802E/MC |
Description | IC REG LINEAR 1.8V 300MA 8-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755T-1802E/MC Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1755-1802E/MC | Microchip Technology | 55 | MCP1755-1802E/MC-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,58431 € | 1.928,22 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


